


A3DDH-2036M | |
|---|---|
DigiKey Part Number | A3DDH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-2036M |
Description | IDC CABLE - AKR20H/AE20M/AKR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,05900 € | 80,59 € |
| 25 | 7,47920 € | 186,98 € |
| 50 | 7,06920 € | 353,46 € |
| 100 | 6,68230 € | 668,23 € |
| 250 | 6,20456 € | 1.551,14 € |
| 500 | 5,86724 € | 2.933,62 € |
| 1.000 | 5,54929 € | 5.549,29 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |




