


A3DDB-6018G | |
|---|---|
DigiKey Part Number | A3DDB-6018G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6018G |
Description | IDC CABLE- AKR60B/AE60G/AKR60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,15400 € | 121,54 € |
| 25 | 11,28000 € | 282,00 € |
| 50 | 10,66220 € | 533,11 € |
| 100 | 10,07970 € | 1.007,97 € |
| 250 | 9,36056 € | 2.340,14 € |
| 500 | 8,85282 € | 4.426,41 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |




