


A3DDB-4018M | |
|---|---|
DigiKey Part Number | A3DDB-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-4018M |
Description | IDC CABLE- AKR40B/AE40M/AKR40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,67400 € | 96,74 € |
| 25 | 8,97840 € | 224,46 € |
| 50 | 8,48640 € | 424,32 € |
| 100 | 8,02230 € | 802,23 € |
| 250 | 7,44928 € | 1.862,32 € |
| 500 | 7,04464 € | 3.522,32 € |
| 1.000 | 6,75276 € | 6.752,76 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |




