


A3DDB-3418G | |
|---|---|
DigiKey Part Number | A3DDB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-3418G |
Description | IDC CABLE- AKR34B/AE34G/AKR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 7,95300 € | 79,53 € |
| 25 | 7,38000 € | 184,50 € |
| 50 | 6,97560 € | 348,78 € |
| 100 | 6,59380 € | 659,38 € |
| 250 | 6,12244 € | 1.530,61 € |
| 500 | 5,78950 € | 2.894,75 € |
| 1.000 | 5,47577 € | 5.475,77 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |




