


A3DDB-3006M | |
|---|---|
DigiKey Part Number | A3DDB-3006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-3006M |
Description | IDC CABLE- AKR30B/AE30M/AKR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 7,50300 € | 75,03 € |
| 25 | 6,96320 € | 174,08 € |
| 50 | 6,58120 € | 329,06 € |
| 100 | 6,22090 € | 622,09 € |
| 250 | 5,77608 € | 1.444,02 € |
| 500 | 5,46190 € | 2.730,95 € |
| 1.000 | 5,16580 € | 5.165,80 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |




