


A3DDB-2418G | |
|---|---|
DigiKey Part Number | A3DDB-2418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2418G |
Description | IDC CABLE- AKR24B/AE24G/AKR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,24800 € | 72,48 € |
| 25 | 6,72600 € | 168,15 € |
| 50 | 6,35700 € | 317,85 € |
| 100 | 6,00900 € | 600,90 € |
| 250 | 5,57928 € | 1.394,82 € |
| 500 | 5,27572 € | 2.637,86 € |
| 1.000 | 4,98966 € | 4.989,66 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |




