


A3DDB-2406M | |
|---|---|
DigiKey Part Number | A3DDB-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2406M |
Description | IDC CABLE- AKR24B/AE24M/AKR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 6,91000 € | 69,10 € |
| 25 | 6,41280 € | 160,32 € |
| 50 | 6,06100 € | 303,05 € |
| 100 | 5,72900 € | 572,90 € |
| 250 | 5,31916 € | 1.329,79 € |
| 500 | 5,02970 € | 2.514,85 € |
| 1.000 | 4,75689 € | 4.756,89 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |




