


A3DDB-1618M | |
|---|---|
DigiKey Part Number | A3DDB-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1618M |
Description | IDC CABLE- AKR16B/AE16M/AKR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,67600 € | 66,76 € |
| 25 | 6,25800 € | 156,45 € |
| 50 | 5,95920 € | 297,96 € |
| 100 | 5,67480 € | 567,48 € |
| 250 | 5,31960 € | 1.329,90 € |
| 500 | 5,06592 € | 2.532,96 € |
| 1.000 | 4,82439 € | 4.824,39 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |





