


A3DDB-1036G | |
|---|---|
DigiKey Part Number | A3DDB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1036G |
Description | IDC CABLE- AKR10B/AE10G/AKR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,34300 € | 53,43 € |
| 25 | 4,95800 € | 123,95 € |
| 50 | 4,68580 € | 234,29 € |
| 100 | 4,42900 € | 442,90 € |
| 250 | 4,11180 € | 1.027,95 € |
| 500 | 3,88776 € | 1.943,88 € |
| 1.000 | 3,67660 € | 3.676,60 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |




