


A3DDB-1006M | |
|---|---|
DigiKey Part Number | A3DDB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1006M |
Description | IDC CABLE- AKR10B/AE10M/AKR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,70600 € | 47,06 € |
| 25 | 4,41120 € | 110,28 € |
| 50 | 4,20060 € | 210,03 € |
| 100 | 3,99990 € | 399,99 € |
| 250 | 3,74948 € | 937,37 € |
| 500 | 3,57064 € | 1.785,32 € |
| 1.000 | 3,40035 € | 3.400,35 € |
| 2.500 | 3,18774 € | 7.969,35 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |




