


A3CKB-3036G | |
|---|---|
DigiKey Part Number | A3CKB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-3036G |
Description | IDC CABLE - AKC30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 10 | 16,67700 € | 166,77 € |
| 25 | 15,47880 € | 386,97 € |
| 50 | 14,63200 € | 731,60 € |
| 100 | 13,83380 € | 1.383,38 € |
| 250 | 12,84852 € | 3.212,13 € |
| 500 | 12,27392 € | 6.136,96 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |




