


A3CKB-3006M | |
|---|---|
DigiKey Part Number | A3CKB-3006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-3006M |
Description | IDC CABLE - AKC30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,70000 € | 18,70 € |
| 10 | 15,49700 € | 154,97 € |
| 25 | 14,38280 € | 359,57 € |
| 50 | 13,59580 € | 679,79 € |
| 100 | 12,85390 € | 1.285,39 € |
| 250 | 11,93792 € | 2.984,48 € |
| 500 | 11,30914 € | 5.654,57 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,25300 € |




