


A3CKB-1436G | |
|---|---|
DigiKey Part Number | A3CKB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1436G |
Description | IDC CABLE - AKC14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 10 | 12,64000 € | 126,40 € |
| 25 | 11,73080 € | 293,27 € |
| 50 | 11,08840 € | 554,42 € |
| 100 | 10,48290 € | 1.048,29 € |
| 250 | 9,73516 € | 2.433,79 € |
| 500 | 9,20724 € | 4.603,62 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |




