


A3CCH-4006G | |
|---|---|
DigiKey Part Number | A3CCH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4006G |
Description | IDC CABLE - AKC40H/AE40G/AKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,10500 € | 71,05 € |
| 25 | 6,59280 € | 164,82 € |
| 50 | 6,23120 € | 311,56 € |
| 100 | 5,89000 € | 589,00 € |
| 250 | 5,46872 € | 1.367,18 € |
| 500 | 5,17114 € | 2.585,57 € |
| 1.000 | 4,89074 € | 4.890,74 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |




