


A3CCH-3418M | |
|---|---|
DigiKey Part Number | A3CCH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-3418M |
Description | IDC CABLE - AKC34H/AE34M/AKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| 10 | 8,33200 € | 83,32 € |
| 25 | 7,73240 € | 193,31 € |
| 50 | 7,30840 € | 365,42 € |
| 100 | 6,90850 € | 690,85 € |
| 250 | 6,41468 € | 1.603,67 € |
| 500 | 6,06598 € | 3.032,99 € |
| 1.000 | 5,73733 € | 5.737,33 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |




