


A3CCH-3018M | |
|---|---|
DigiKey Part Number | A3CCH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-3018M |
Description | IDC CABLE - AKC30H/AE30M/AKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 8,34900 € | 83,49 € |
| 25 | 7,74720 € | 193,68 € |
| 50 | 7,32260 € | 366,13 € |
| 100 | 6,92200 € | 692,20 € |
| 250 | 6,42720 € | 1.606,80 € |
| 500 | 6,07782 € | 3.038,91 € |
| 1.000 | 5,74859 € | 5.748,59 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |




