


A3CCH-2636G | |
|---|---|
DigiKey Part Number | A3CCH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-2636G |
Description | IDC CABLE - AKC26H/AE26G/AKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,32000 € | 73,20 € |
| 25 | 6,74800 € | 168,70 € |
| 50 | 6,34560 € | 317,28 € |
| 100 | 5,96740 € | 596,74 € |
| 250 | 5,50200 € | 1.375,50 € |
| 500 | 5,28638 € | 2.643,19 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |




