


A3CCH-1618G | |
|---|---|
DigiKey Part Number | A3CCH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1618G |
Description | IDC CABLE - AKC16H/AE16G/AKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,92100 € | 59,21 € |
| 25 | 5,49400 € | 137,35 € |
| 50 | 5,19280 € | 259,64 € |
| 100 | 4,90820 € | 490,82 € |
| 250 | 4,55684 € | 1.139,21 € |
| 500 | 4,30868 € | 2.154,34 € |
| 1.000 | 4,07478 € | 4.074,78 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |





