


A3CCH-1006M | |
|---|---|
DigiKey Part Number | A3CCH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1006M |
Description | IDC CABLE - AKC10H/AE10M/AKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,33800 € | 43,38 € |
| 25 | 4,02600 € | 100,65 € |
| 50 | 3,80480 € | 190,24 € |
| 100 | 3,59610 € | 359,61 € |
| 250 | 3,33832 € | 834,58 € |
| 500 | 3,15624 € | 1.578,12 € |
| 1.000 | 2,98459 € | 2.984,59 € |
| 2.500 | 2,80682 € | 7.017,05 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |




