


A3CCB-6036G | |
---|---|
DigiKey Part Number | A3CCB-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6036G |
Description | IDC CABLE- AKC60B/AE60G/AKC60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,19000 € | 18,19 € |
10 | 15,06700 € | 150,67 € |
25 | 13,98440 € | 349,61 € |
50 | 13,21920 € | 660,96 € |
100 | 12,49780 € | 1.249,78 € |
250 | 11,60716 € | 2.901,79 € |
500 | 10,97838 € | 5.489,19 € |
Unit Price without VAT: | 18,19000 € |
---|---|
Unit Price with VAT: | 21,64610 € |


