


A3CCB-4418G | |
|---|---|
DigiKey Part Number | A3CCB-4418G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-4418G |
Description | IDC CABLE- AKC44B/AE50G/AKC44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 € | 12,28 € |
| 10 | 10,17300 € | 101,73 € |
| 25 | 9,44120 € | 236,03 € |
| 50 | 8,92400 € | 446,20 € |
| 100 | 8,43600 € | 843,60 € |
| 250 | 7,83368 € | 1.958,42 € |
| 500 | 7,40830 € | 3.704,15 € |
| 1.000 | 7,14547 € | 7.145,47 € |
| Unit Price without VAT: | 12,28000 € |
|---|---|
| Unit Price with VAT: | 14,61320 € |




