


A3CCB-4018M | |
|---|---|
DigiKey Part Number | A3CCB-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-4018M |
Description | IDC CABLE- AKC40B/AE40M/AKC40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 10 | 10,32900 € | 103,29 € |
| 25 | 9,58600 € | 239,65 € |
| 50 | 9,06060 € | 453,03 € |
| 100 | 8,56520 € | 856,52 € |
| 250 | 7,95372 € | 1.988,43 € |
| 500 | 7,52180 € | 3.760,90 € |
| 1.000 | 7,25432 € | 7.254,32 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |




