


A3CCB-4006G | |
|---|---|
DigiKey Part Number | A3CCB-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-4006G |
Description | IDC CABLE- AKC40B/AE40G/AKC40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 8,33600 € | 83,36 € |
| 25 | 7,73520 € | 193,38 € |
| 50 | 7,31120 € | 365,56 € |
| 100 | 6,91120 € | 691,12 € |
| 250 | 6,41720 € | 1.604,30 € |
| 500 | 6,06830 € | 3.034,15 € |
| 1.000 | 5,73957 € | 5.739,57 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |





