


A3CCB-2436M | |
|---|---|
DigiKey Part Number | A3CCB-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2436M |
Description | IDC CABLE- AKC24B/AE24M/AKC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 9,01300 € | 90,13 € |
| 25 | 8,36440 € | 209,11 € |
| 50 | 7,90580 € | 395,29 € |
| 100 | 7,47340 € | 747,34 € |
| 250 | 6,93948 € | 1.734,87 € |
| 500 | 6,56238 € | 3.281,19 € |
| 1.000 | 6,24903 € | 6.249,03 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |




