


A3CCB-1636M | |
|---|---|
DigiKey Part Number | A3CCB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1636M |
Description | IDC CABLE- AKC16B/AE16M/AKC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,02300 € | 70,23 € |
| 25 | 6,51680 € | 162,92 € |
| 50 | 6,15920 € | 307,96 € |
| 100 | 5,82210 € | 582,21 € |
| 250 | 5,40564 € | 1.351,41 € |
| 500 | 5,11146 € | 2.555,73 € |
| 1.000 | 4,83425 € | 4.834,25 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |




