


A3CCB-1036M | |
|---|---|
DigiKey Part Number | A3CCB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1036M |
Description | IDC CABLE- AKC10B/AE10M/AKC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,70200 € | 57,02 € |
| 25 | 5,29120 € | 132,28 € |
| 50 | 5,00080 € | 250,04 € |
| 100 | 4,72690 € | 472,69 € |
| 250 | 4,38844 € | 1.097,11 € |
| 500 | 4,14940 € | 2.074,70 € |
| 1.000 | 3,92410 € | 3.924,10 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |




