


A3BRB-3418G | |
|---|---|
DigiKey Part Number | A3BRB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-3418G |
Description | IDC CABLE - ASR34B/AE34G/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 16,59200 € | 165,92 € |
| 25 | 15,40000 € | 385,00 € |
| 50 | 14,55780 € | 727,89 € |
| 100 | 13,76360 € | 1.376,36 € |
| 250 | 12,78316 € | 3.195,79 € |
| 500 | 12,18736 € | 6.093,68 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,82380 € |




