


A3BRB-3006G | |
|---|---|
DigiKey Part Number | A3BRB-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-3006G |
Description | IDC CABLE - ASR30B/AE30G/APR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 15,07700 € | 150,77 € |
| 25 | 13,99320 € | 349,83 € |
| 50 | 13,22760 € | 661,38 € |
| 100 | 12,50560 € | 1.250,56 € |
| 250 | 11,61440 € | 2.903,60 € |
| 500 | 10,98518 € | 5.492,59 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |




