


A3BRB-1636G | |
|---|---|
DigiKey Part Number | A3BRB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1636G |
Description | IDC CABLE - ASR16B/AE16G/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 13,47000 € | 134,70 € |
| 25 | 12,50240 € | 312,56 € |
| 50 | 11,81780 € | 590,89 € |
| 100 | 11,17250 € | 1.117,25 € |
| 250 | 10,37568 € | 2.593,92 € |
| 500 | 9,81326 € | 4.906,63 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |




