


A3BRB-1036G | |
|---|---|
DigiKey Part Number | A3BRB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1036G |
Description | IDC CABLE - ASR10B/AE10G/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 11,72600 € | 117,26 € |
| 25 | 10,88320 € | 272,08 € |
| 50 | 10,28700 € | 514,35 € |
| 100 | 9,72500 € | 972,50 € |
| 250 | 9,03100 € | 2.257,75 € |
| 500 | 8,54098 € | 4.270,49 € |
| 1.000 | 8,33533 € | 8.335,33 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |




