


A3BRB-1018M | |
|---|---|
DigiKey Part Number | A3BRB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1018M |
Description | IDC CABLE - ASR10B/AE10M/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 11,60600 € | 116,06 € |
| 25 | 10,77160 € | 269,29 € |
| 50 | 10,18180 € | 509,09 € |
| 100 | 9,62540 € | 962,54 € |
| 250 | 8,93848 € | 2.234,62 € |
| 500 | 8,45342 € | 4.226,71 € |
| 1.000 | 8,24198 € | 8.241,98 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |




