


A3BKB-4036G | |
|---|---|
DigiKey Part Number | A3BKB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-4036G |
Description | IDC CABLE- ASR40B/AE40G/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| 10 | 19,16000 € | 191,60 € |
| 25 | 17,78480 € | 444,62 € |
| 50 | 16,81240 € | 840,62 € |
| 100 | 15,89590 € | 1.589,59 € |
| 250 | 14,76460 € | 3.691,15 € |
| 500 | 14,26664 € | 7.133,32 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,51280 € |




