


A3BKB-3036M | |
|---|---|
DigiKey Part Number | A3BKB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3036M |
Description | IDC CABLE- ASR30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,94000 € | 21,94 € |
| 10 | 18,18500 € | 181,85 € |
| 25 | 16,87920 € | 421,98 € |
| 50 | 15,95620 € | 797,81 € |
| 100 | 15,08610 € | 1.508,61 € |
| 250 | 14,01216 € | 3.503,04 € |
| 500 | 13,49408 € | 6.747,04 € |
| Unit Price without VAT: | 21,94000 € |
|---|---|
| Unit Price with VAT: | 26,10860 € |




