


A3BKB-2606M | |
|---|---|
DigiKey Part Number | A3BKB-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2606M |
Description | IDC CABLE- ASR26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 14,56600 € | 145,66 € |
| 25 | 13,51920 € | 337,98 € |
| 50 | 12,77960 € | 638,98 € |
| 100 | 12,08200 € | 1.208,20 € |
| 250 | 11,22076 € | 2.805,19 € |
| 500 | 10,61280 € | 5.306,40 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |




