


A3BKB-1418G | |
|---|---|
DigiKey Part Number | A3BKB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1418G |
Description | IDC CABLE- ASR14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 10 | 12,49100 € | 124,91 € |
| 25 | 11,59280 € | 289,82 € |
| 50 | 10,95820 € | 547,91 € |
| 100 | 10,35960 € | 1.035,96 € |
| 250 | 9,62060 € | 2.405,15 € |
| 500 | 9,09878 € | 4.549,39 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |




