


A3BBH-2006M | |
|---|---|
DigiKey Part Number | A3BBH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2006M |
Description | IDC CABLE - ASR20H/AE20M/ASR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,23200 € | 62,32 € |
| 25 | 5,78320 € | 144,58 € |
| 50 | 5,46580 € | 273,29 € |
| 100 | 5,16640 € | 516,64 € |
| 250 | 4,79664 € | 1.199,16 € |
| 500 | 4,53546 € | 2.267,73 € |
| 1.000 | 4,28932 € | 4.289,32 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |




