


A3BBH-1606M | |
|---|---|
DigiKey Part Number | A3BBH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1606M |
Description | IDC CABLE - ASR16H/AE16M/ASR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,55600 € | 55,56 € |
| 25 | 5,15640 € | 128,91 € |
| 50 | 4,87320 € | 243,66 € |
| 100 | 4,60620 € | 460,62 € |
| 250 | 4,27636 € | 1.069,09 € |
| 500 | 4,04338 € | 2.021,69 € |
| 1.000 | 3,82381 € | 3.823,81 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |




