


A3BBB-2436M | |
|---|---|
DigiKey Part Number | A3BBB-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2436M |
Description | IDC CABLE- ASR24B/AE24M/ASR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 10,93100 € | 109,31 € |
| 25 | 10,14520 € | 253,63 € |
| 50 | 9,58940 € | 479,47 € |
| 100 | 9,06520 € | 906,52 € |
| 250 | 8,41812 € | 2.104,53 € |
| 500 | 7,96116 € | 3.980,58 € |
| 1.000 | 7,71879 € | 7.718,79 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |




