


A3AKB-3418M | |
|---|---|
DigiKey Part Number | A3AKB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3418M |
Description | IDC CABLE - ASC34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,45000 € | 20,45 € |
| 10 | 16,94700 € | 169,47 € |
| 25 | 15,72920 € | 393,23 € |
| 50 | 14,86880 € | 743,44 € |
| 100 | 14,05770 € | 1.405,77 € |
| 250 | 13,05648 € | 3.264,12 € |
| 500 | 12,47248 € | 6.236,24 € |
| Unit Price without VAT: | 20,45000 € |
|---|---|
| Unit Price with VAT: | 24,33550 € |




