


A3AKB-2018M | |
|---|---|
DigiKey Part Number | A3AKB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2018M |
Description | IDC CABLE - ASC20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| 10 | 12,59400 € | 125,94 € |
| 25 | 11,68800 € | 292,20 € |
| 50 | 11,04820 € | 552,41 € |
| 100 | 10,44450 € | 1.044,45 € |
| 250 | 9,69944 € | 2.424,86 € |
| 500 | 9,17342 € | 4.586,71 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,08800 € |




