


A3AKB-1036M | |
|---|---|
DigiKey Part Number | A3AKB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1036M |
Description | IDC CABLE - ASC10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 € | 14,27 € |
| 10 | 11,82100 € | 118,21 € |
| 25 | 10,97120 € | 274,28 € |
| 50 | 10,37020 € | 518,51 € |
| 100 | 9,80370 € | 980,37 € |
| 250 | 9,10412 € | 2.276,03 € |
| 500 | 8,61014 € | 4.305,07 € |
| 1.000 | 8,40914 € | 8.409,14 € |
| Unit Price without VAT: | 14,27000 € |
|---|---|
| Unit Price with VAT: | 16,98130 € |




