


A3AKB-1006G | |
|---|---|
DigiKey Part Number | A3AKB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1006G |
Description | IDC CABLE - ASC10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 10,71700 € | 107,17 € |
| 25 | 9,94560 € | 248,64 € |
| 50 | 9,40080 € | 470,04 € |
| 100 | 8,88710 € | 888,71 € |
| 250 | 8,25264 € | 2.063,16 € |
| 500 | 7,80460 € | 3.902,30 € |
| 1.000 | 7,55299 € | 7.552,99 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |




