


A3AAH-6406G | |
|---|---|
DigiKey Part Number | A3AAH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-6406G |
Description | IDC CABLE - ASC64H/AE64G/ASC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 10,59400 € | 105,94 € |
| 25 | 9,83240 € | 245,81 € |
| 50 | 9,29360 € | 464,68 € |
| 100 | 8,78550 € | 878,55 € |
| 250 | 8,15828 € | 2.039,57 € |
| 500 | 7,71540 € | 3.857,70 € |
| 1.000 | 7,45865 € | 7.458,65 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,20820 € |




