A3AAB(H)-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3AAB(H)-40 M
Part Number Breakdown TE-AMP 1or3

A3AAH-4018M

DigiKey Part Number
A3AAH-4018M-ND
Manufacturer
Manufacturer Product Number
A3AAH-4018M
Description
IDC CABLE - ASC40H/AE40M/ASC40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,60000 €10,60 €
108,63400 €86,34 €
257,96040 €199,01 €
507,48600 €374,30 €
1007,03990 €703,99 €
2506,49100 €1.622,75 €
5006,33378 €3.166,89 €
Manufacturers Standard Package
Unit Price without VAT:10,60000 €
Unit Price with VAT:12,61400 €
Alternate Color
IDC CABLE - ASC40H/AE40G/ASC40H
In-Stock: 0
Unit Price: 9,79000 €
Alternate Length
IDC CABLE - ASC40H/AE40M/ASC40H
In-Stock: 0
Unit Price: 8,98000 €
IDC CABLE - ASC40H/AE40M/ASC40H
In-Stock: 0
Unit Price: 13,99000 €