


A3AAH-3036M | |
|---|---|
DigiKey Part Number | A3AAH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3036M |
Description | IDC CABLE - ASC30H/AE30M/ASC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,07100 € | 110,71 € |
| 25 | 10,27440 € | 256,86 € |
| 50 | 9,71160 € | 485,58 € |
| 100 | 9,18080 € | 918,08 € |
| 250 | 8,52552 € | 2.131,38 € |
| 500 | 8,06276 € | 4.031,38 € |
| 1.000 | 7,82652 € | 7.826,52 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |




