


A3AAH-3018G | |
|---|---|
DigiKey Part Number | A3AAH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3018G |
Description | IDC CABLE - ASC30H/AE30G/ASC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 7,93000 € | 79,30 € |
| 25 | 7,35920 € | 183,98 € |
| 50 | 6,95540 € | 347,77 € |
| 100 | 6,57470 € | 657,47 € |
| 250 | 6,10472 € | 1.526,18 € |
| 500 | 5,77278 € | 2.886,39 € |
| 1.000 | 5,45995 € | 5.459,95 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |




