A3AAB(H)-24 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3AAB(H)-24 G
Part Number Breakdown TE-AMP 1or3

A3AAH-2436G

DigiKey Part Number
A3AAH-2436G-ND
Manufacturer
Manufacturer Product Number
A3AAH-2436G
Description
IDC CABLE - ASC24H/AE24G/ASC24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,16000 €9,16 €
107,58800 €75,88 €
257,04080 €176,02 €
506,65480 €332,74 €
1006,29050 €629,05 €
2505,84072 €1.460,18 €
5005,52302 €2.761,51 €
1.0005,22363 €5.223,63 €
Manufacturers Standard Package
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €
Alternate Color
IDC CABLE - ASC24H/AE24M/ASC24H
In-Stock: 0
Unit Price: 11,13000 €
Alternate Length
IDC CABLE - ASC24H/AE24G/ASC24H
In-Stock: 0
Unit Price: 7,01000 €
IDC CABLE - ASC24H/AE24G/ASC24H
In-Stock: 0
Unit Price: 7,74000 €