A3AAB(H)-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3AAB(H)-20 G
Part Number Breakdown TE-AMP 1or3

A3AAH-2018G

DigiKey Part Number
A3AAH-2018G-ND
Manufacturer
Manufacturer Product Number
A3AAH-2018G
Description
IDC CABLE - ASC20H/AE20G/ASC20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,42000 €7,42 €
106,14700 €61,47 €
255,70440 €142,61 €
505,39100 €269,55 €
1005,09570 €509,57 €
2504,73100 €1.182,75 €
5004,47336 €2.236,68 €
1.0004,23058 €4.230,58 €
Manufacturers Standard Package
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,82980 €
Alternate Color
IDC CABLE - ASC20H/AE20M/ASC20H
In-Stock: 0
Unit Price: 7,76000 €
Alternate Length
IDC CABLE - ASC20H/AE20G/ASC20H
In-Stock: 194
Unit Price: 6,53000 €
IDC CABLE - ASC20H/AE20G/ASC20H
In-Stock: 0
Unit Price: 8,03000 €