A3AAB(H)-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3AAB(H)-16 M
Part Number Breakdown TE-AMP 1or3

A3AAH-1618M

DigiKey Part Number
A3AAH-1618M-ND
Manufacturer
Manufacturer Product Number
A3AAH-1618M
Description
IDC CABLE - ASC16H/AE16M/ASC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,04000 €7,04 €
105,83000 €58,30 €
255,41000 €135,25 €
505,11300 €255,65 €
1004,83280 €483,28 €
2504,48684 €1.121,71 €
5004,24246 €2.121,23 €
1.0004,01213 €4.012,13 €
Manufacturers Standard Package
Unit Price without VAT:7,04000 €
Unit Price with VAT:8,37760 €
Alternate Color
IDC CABLE - ASC16H/AE16G/ASC16H
In-Stock: 0
Unit Price: 6,52000 €
Alternate Length
IDC CABLE - ASC16H/AE16M/ASC16H
In-Stock: 1858
Unit Price: 5,95000 €
IDC CABLE - ASC16H/AE16M/ASC16H
In-Stock: 0
Unit Price: 8,28000 €