A3AAB(H)-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3AAB(H)-10 G
Part Number Breakdown TE-AMP 1or3

A3AAH-1018G

DigiKey Part Number
A3AAH-1018G-ND
Manufacturer
Manufacturer Product Number
A3AAH-1018G
Description
IDC CABLE - ASC10H/AE10G/ASC10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,85000 €4,85 €
103,94500 €39,45 €
253,63720 €90,93 €
503,42020 €171,01 €
1003,21640 €321,64 €
2502,96548 €741,37 €
5002,78886 €1.394,43 €
1.0002,68912 €2.689,12 €
Manufacturers Standard Package
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €
Alternate Color
IDC CABLE - ASC10H/AE10M/ASC10H
In-Stock: 0
Unit Price: 5,36000 €
Alternate Length
IDC CABLE - ASC10H/AE10G/ASC10H
In-Stock: 993
Unit Price: 4,53000 €
IDC CABLE - ASC10H/AE10G/ASC10H
In-Stock: 287
Unit Price: 5,31000 €